
Red 7-segment LED display with a 0.39-inch character height, featuring a 639nm wavelength and 20mA forward current. This through-hole mount component offers a luminous intensity of 9.75mcd and operates at 2.1V. Designed for general indication, it boasts a wide operating temperature range from -35°C to 105°C and a maximum power dissipation of 70mW. The DIP package contains 8 elements for displaying numerical information.
Sign in to ask questions about the Vishay LSHD-F101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LSHD-F101 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 12.9mm |
| Luminous Intensity | 9.75mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LSHD-F101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
