
Four-digit, green segmented LED display panel featuring 36 individual LEDs. This through-hole mount component operates with a 20mA forward current and a 2.1V supply voltage. It offers a luminous intensity of 2mcd and a wavelength of 569nm, with a maximum power dissipation of 75mW. The display is housed in a 16-pin PDIP package, measuring 30.26mm in length, 30.25mm in width, and 10mm in depth, with a viewing area of 7mm height and 4.85mm length. Operating temperature range is -35°C to 85°C.
Sign in to ask questions about the Vishay LTC-2623G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTC-2623G technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Green |
| Length | 30.26mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 36 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 569nm |
| Width | 1.191inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-2623G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
