This 35-element LED indication display is a red, through-hole mount device with a luminous intensity of 0.6mcd. It has a maximum operating temperature range of -35°C to 85°C and a maximum power dissipation of 70mW. The display is packaged in a DIP package with a viewing area of 7mm x 4.85mm and is available in quantities of 16. The device is RoHS compliant and suitable for general use.
Sign in to ask questions about the Vishay LTC-2623JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTC-2623JD technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.24inch |
| Length | 30.26mm |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-2623JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.