Four-digit LED display featuring 36 red illumination elements. This segment display offers a luminous intensity of 3.1mcd per element and operates with a forward current of 30mA. The component is housed in a 15-pin DIP package for through-hole mounting, with a width of 1.191 inches and a depth of 10mm. It operates within a temperature range of -35°C to 85°C and has a maximum power dissipation of 75mW.
Vishay LTC-2623WC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.394inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 30.26mm |
| Luminous Intensity | 3.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 7mm |
| Wavelength | 638nm |
| Width | 1.191inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTC-2623WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.