Vishay LTC-2721B technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Blue |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Number of Characters | 3 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Consumption | 65mW |
| RoHS Compliant | No |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 466nm |
| Width | 0.891inch |
| RoHS | Not Compliant |
No datasheet is available for this part.