The LTC-2721P is a red LED indication device with 16 contacts, operating at 2.1V and 40mW power dissipation. It is packaged in a DIP format and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a luminous intensity of 0.75mcd. It is available in a packaging quantity of 22 and is suitable for use in a variety of applications.
Sign in to ask questions about the Vishay LTC-2721P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTC-2721P technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.24inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Luminous Intensity | 0.75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Number of Contacts | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Consumption | 40mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 657nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-2721P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.