
This 16-contact yellow LED from Vishay features a luminous intensity of 2mcd and a wavelength of 588nm. It operates within a temperature range of -35°C to 85°C and has a maximum power dissipation of 60mW. The LED is packaged in a DIP format and is RoHS compliant.
Sign in to ask questions about the Vishay LTC-2721Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTC-2721Y technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.24inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Number of Contacts | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Consumption | 60mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 588nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-2721Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
