
Displays Panel 4DIGIT 35LED Hi-Eff. Red CC 15-Pin DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Color | Red |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Lead Free | Lead Free |
| Length | 30.26mm |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 35 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Width | 1.191inch |
| RoHS | Compliant |
