
Four-digit, 36-LED segment display with through-hole mounting in a 15-pin DIP package. Features bright red illumination with a typical luminous intensity of 0.75mcd at 20mA forward current. Operates with a 2.1V supply voltage and a 5V reverse voltage, offering a wide temperature range from -35°C to 85°C. Display dimensions include a 7mm viewing height and 4.85mm viewing length, with overall unit dimensions of 30.26mm length, 10mm depth, and 1.191 inches width. RoHS compliant with a maximum power dissipation of 40mW.
Vishay LTC-2723P technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Red |
| Length | 30.26mm |
| Luminous Intensity | 0.75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 36 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Power Consumption | 40mW |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 657nm |
| Width | 1.191inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-2723P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
