
Four-digit yellow LED display panel featuring 36 individual LEDs. This segment display operates with a 20mA forward current and a 2.1V operating supply voltage. It offers a luminous intensity of 2mcd and a wavelength of 588nm. The component is housed in a 15-pin DIP package for through-hole mounting, with a viewing area of 7mm height and 4.85mm length. Operating temperature range is -35°C to 85°C, with a maximum power dissipation of 60mW. This RoHS compliant, lead-free component is supplied in rail/tube packaging.
Vishay LTC-2723Y technical specifications.
| Package/Case | PDIP |
| Color | Yellow |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 30.26mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 36 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Power Consumption | 60mW |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 588nm |
| Width | 1.191inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-2723Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
