
DISP 7SEG 0.39 TRP OR-YLW 16DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTC-4624JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Orange, Yellow |
| Display Type | Segment |
| Height | 0.28inch |
| Length | 0.5inch |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-4624JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
