
Three-digit, 0.4-inch super red LED segment display for general indication. Features through-hole mounting in a DIP package with a 25mA forward current and 2V operating voltage. Emits red illumination with a luminous intensity of 0.65mcd at a 631nm wavelength. Operates within a -35°C to 85°C temperature range, with a maximum power dissipation of 70mW.
Sign in to ask questions about the Vishay LTC-4624JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTC-4624JR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 30.02mm |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Elements | 27 |
| Operating Supply Voltage | 2V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 631nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-4624JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
