DISP 7SEG 0.39 QUAD YLW 16DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 1.582inch |
| Luminous Intensity | 6.5mcd |
| Max Power Dissipation | 70mW |
| Number of Characters | 4 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.504inch |
| RoHS | Compliant |