Four-digit green segmented LED display panel featuring 35 individual elements. This through-hole mount component operates with a 2.1V supply voltage and a 25mA forward current. It offers a luminous intensity of 2.2mcd and a wavelength of 569nm. The display is housed in a 16-pin PDIP package with dimensions of 40.18mm length, 12.8mm depth, and 1.582inch width. Operating temperature range is -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Color | Green |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.504inch |
| Illumination Color | Green |
| Length | 40.18mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 35 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 569nm |
| Width | 1.582inch |
| RoHS | Not CompliantNo |