
The LTC-4724JG is a green LED indication device with a luminous intensity of 0.464mcd and a forward current of 20mA. It operates within a temperature range of -35°C to 85°C and has a wavelength of 572nm. The device is packaged in a rail/Tube format with 17 units per package and is compliant with RoHS regulations. It consumes a maximum power of 70mW and has a width of 1.182inch and a height of 0.504inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTC-4724JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTC-4724JG technical specifications.
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.504inch |
| Illumination Color | Green |
| Luminous Intensity | 0.464mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 3 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| RoHS Compliant | Yes |
| Wavelength | 572nm |
| Width | 1.182inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-4724JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
