
Three-digit, 0.4-inch super red LED display with common cathode configuration. Features a 10mm viewing height and 6mm viewing length, emitting light at 631nm with a luminous intensity of 0.65mcd at 25mA forward current. Operates with a 2V supply voltage and has a reverse voltage rating of 5V. Packaged in a through-hole DIP for easy mounting, with a maximum power dissipation of 70mW and an operating temperature range of -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTC-4724JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTC-4724JR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 30.02mm |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Elements | 27 |
| Operating Supply Voltage | 2V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 631nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTC-4724JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
