
The LTC-4724JS is a yellow LED display with a DIP package, operating over a temperature range of -35°C to 85°C. It has a luminous intensity of 0.65mcd and a viewing area of 10mm x 6mm. The device is lead free and has a maximum power dissipation of 40mW.
Vishay LTC-4724JS technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.28inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 1.18inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTC-4724JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
