
Green 4-digit segmented LED display panel featuring 32 individual LEDs. This through-hole mounted component operates with a 20mA forward current and a 2.1V supply voltage. Displaying green illumination, it offers a luminous intensity of 2.4mcd and a wavelength of 569nm. The panel is housed in a 12-pin DIP package, with a viewing area of 14.22mm height and 7.9mm length, and operates within a temperature range of -35°C to 85°C.
Sign in to ask questions about the Vishay LTC-5653G-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTC-5653G-01 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.748inch |
| Illumination Color | Green |
| Length | 50.4mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of LEDs | 32 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 569nm |
| Width | 1.984inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-5653G-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
