Sign in to ask questions about the Vishay LTC-5723HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTC-5723HR technical specifications.
| Package/Case | DIP |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.2mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 623nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-5723HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
