DISP 7SEG 0.52 QUAD RED 40DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTC-5837JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.689inch |
| Luminous Intensity | 0.7mcd |
| Max Power Dissipation | 70mW |
| Number of Characters | 4 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 1.99inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-5837JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.