Displays Panel 4DIGIT 32LED B. Red CC 30-Pin DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Area (height) | 15mm |
| Viewing Area Length | 8mm |
| RoHS | Not Compliant |