
Blue 7-segment display module featuring a 0.28-inch character height and dual digits. This through-hole component operates with a 20mA forward current and a 3.8V supply voltage, offering a luminous intensity of 3mcd at a 466nm wavelength. The DIP package measures 0.59 inches in length, 0.39 inches in width, and 0.24 inches in height, with a 10mm depth. Maximum power dissipation is 65mW, with an operating temperature range of -35°C to 85°C.
Vishay LTD-2601B technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.24inch |
| Illumination Color | Blue |
| Length | 0.59inch |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Elements | 16 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Power Consumption | 65mW |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 466nm |
| Width | 0.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTD-2601B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
