Vishay LTD-2601JD technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.394inch |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 2 |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-2601JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.