The LTD-2601WC is a red 2-digit LED display from Vishay, packaged in a DIP format. It operates at a supply voltage of 1.8V and has a forward current of 20mA. The display is rated for a maximum operating temperature of 85°C and a minimum of -35°C. It has a luminous intensity of 3.1mcd and a wavelength of 638nm. The display is not RoHS compliant.
Vishay LTD-2601WC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Red |
| Luminous Intensity | 3.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | No |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 638nm |
| Width | 0.591inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTD-2601WC to view detailed technical specifications.
No datasheet is available for this part.