Vishay LTD-2701E technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.394inch |
| Length | 15.02mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-2701E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.