Two-digit segmented LED display featuring 16 hyper red illumination elements. This through-hole mount component operates with a 20mA forward current and a 2.1V supply voltage. It offers a luminous intensity of 0.6mcd and a wavelength of 639nm. Packaged in a 10-pin DIP, it has a maximum power dissipation of 70mW and a reverse voltage rating of 5V. The display is lead-free and RoHS compliant, with an operating temperature range of -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 15.02mm |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 639nm |
| Width | 0.591inch |
| RoHS | Compliant |