DISPLAY 7SEG 0.39 DBL BLU 10DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Blue |
| Display Type | Segment |
| Height | 0.28inch |
| Length | 0.79inch |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 115mW |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 0.5inch |
| RoHS | Compliant |