LED Displays & Accessories 2 Digit, Red Low Current
Vishay LTD-4608JD technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.504inch |
| Luminous Intensity | 0.65mcd |
| Max Power Dissipation | 70mW |
| Number of Characters | 2 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.782inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-4608JD to view detailed technical specifications.
No datasheet is available for this part.