
Two-digit, 0.40-inch red seven-segment display featuring through-hole mounting in a PDIP package. Offers a luminous intensity of 0.85mcd with a typical forward current of 25mA and a forward voltage of 2V. Operating temperature range spans from -35°C to 105°C, with a maximum power dissipation of 70mW. This RoHS compliant component emits light at a wavelength of 631nm.
Vishay LTD-4608JR technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 19.86mm |
| Luminous Intensity | 0.85mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 631nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-4608JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.