Vishay LTD-4608JS technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.28inch |
| Illumination Color | Yellow |
| Length | 0.79inch |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 587nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-4608JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
