The LTD-4608WC is a 2-digit, 16-element LED display from Vishay, packaged in a DIP format for through-hole mounting. It features a red color and a luminous intensity of 0.32mcd. The display operates within a temperature range of -35°C to 85°C and has a maximum power dissipation of 75mW. It is available in a packaging quantity of 24 units, supplied in rail or tube packaging.
Vishay LTD-4608WC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.504inch |
| Length | 19.86mm |
| Luminous Intensity | 0.32mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 0.782inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTD-4608WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.