This DIP LED indication device features a yellow display with 2 characters and a maximum power dissipation of 60mW. It operates within a temperature range of -35°C to 85°C. The device is packaged in a DIP format with 24 units per package, and is compliant with RoHS regulations.
Vishay LTD-4608Y technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.504inch |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 2 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 0.782inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-4608Y to view detailed technical specifications.
No datasheet is available for this part.