The LTD-4614G is a green LED indication device with 16 elements and 2 characters. It features a DIP package and is mounted through a hole. The device has a luminous intensity of 2.2mcd and a maximum power dissipation of 75mW. It is RoHS compliant and packaged in a rail/Tube format with 24 units per package. The LED operates at a reverse voltage of 5V and has a forward current of 25mA.
Checking distributor stock and pricing after the page loads.
Vishay LTD-4614G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.504inch |
| Length | 19.86mm |
| Luminous Intensity | 2.2mcd |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Width | 0.782inch |
| RoHS | Compliant |