
Two-digit, 0.40-inch super red common cathode seven-segment display. Features 16 elements with a luminous intensity of 0.65mcd and a wavelength of 631nm. Operates with a forward current of 25mA and a 2V supply voltage. Housed in a PDIP package for through-hole mounting, with a viewing area of 10mm height and 6mm length. Operating temperature range is -35°C to 85°C.
Vishay LTD-4708JR technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Length | 19.86mm |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 631nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTD-4708JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
