Vishay LTD-482PC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.32inch |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Number of Contacts | 16 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.21mm |
| Viewing Area Length | 5.85mm |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-482PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.