Displays Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.691inch |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 13.2mm |
| Viewing Area Length | 7.62mm |
| Width | 0.988inch |
| RoHS | Not Compliant |