LED Displays & Accessories 2 Digit, Red Low Current
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.691inch |
| Luminous Intensity | 0.7mcd |
| Max Power Dissipation | 70mW |
| Number of Characters | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.988inch |
| RoHS | Compliant |