
Green 2-digit LED display panel featuring 16 elements per digit, ideal for general indication. This through-hole mounted component offers a 569nm wavelength green illumination with a typical luminous intensity of 2.4mcd at 20mA forward current. Operating at 2.1V, it has a maximum power dissipation of 75mW and a reverse voltage rating of 5V. The display has a viewing area of 14.25mm height by 7.9mm length, housed in a lead-free, RoHS compliant DIP package with dimensions of 25mm (length) x 17.1mm (depth) x 0.673inch (height).
Vishay LTD-5621AG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 17.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.673inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.25mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 569nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-5621AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
