
Green 2-digit LED display panel featuring 16 elements and common cathode configuration. This through-hole mount component offers a 569nm wavelength, 2.4mcd luminous intensity, and operates with a 2.1V forward voltage and 25mA forward current. Encased in a PDIP package, it boasts a viewing area of 14.22mm height by 7.9mm length, with a maximum power dissipation of 75mW. Operating across a temperature range of -35°C to 85°C, this RoHS compliant component is lead-free.
Vishay LTD-5623AG technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Depth | 17.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.32inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 569nm |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-5623AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.