
Green 2-digit, 16-element segmented LED display panel with a 569nm wavelength. Features a 2.1V operating supply voltage and 20mA forward current, delivering 2.4mcd luminous intensity. Housed in a lead-free, RoHS-compliant 18-pin DIP package for through-hole mounting, with a viewing area of 14.22mm height and 8.13mm length. Operates across a -35°C to 85°C temperature range with a maximum power dissipation of 75mW.
Vishay LTD-6410G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-6410G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
