
Green 2-digit LED display module featuring 16 illumination elements. This segment display offers a luminous intensity of 2.4mcd with a forward current of 25mA and a typical operating voltage of 2.1V. Packaged in a lead-free, RoHS compliant PDIP with through-hole mounting, it operates across a temperature range of -35°C to 85°C and has a maximum power dissipation of 75mW.
Vishay LTD-6440G technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.32inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 569nm |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-6440G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
