The LTD-6450G is a green LED indication device from Vishay, packaged in a DIP format. It features a luminous intensity of 2.4 millicandelas and a maximum power dissipation of 75 milliwatts. Operating temperatures range from -35°C to 85°C. This product is RoHS compliant and available in a packaging quantity of 20 units per rail or tube.
Vishay LTD-6450G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.75inch |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1.5 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-6450G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.