
Orange 2-digit LED display panel featuring 16 elements in a DIP package for through-hole mounting. This segment display offers a luminous intensity of 2.4mcd at a forward current of 20mA and an operating supply voltage of 2V. With a wavelength of 621nm, it operates within a temperature range of -35°C to 85°C and is lead-free and RoHS compliant. The display has a viewing area of 8.13mm length and 14.22mm height, with a maximum power dissipation of 75mW.
Vishay LTD-6610E technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.32inch |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 16 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 621nm |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-6610E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.