
Two-digit, high-efficiency red LED display featuring a 0.56" character height. This segment display emits red light with a peak wavelength of 623nm and a luminous intensity of 2.4mcd at a forward current of 20mA. Operating at a forward voltage of 2.0V, it offers a maximum power dissipation of 75mW and a reverse voltage rating of 5V. The through-hole mountable DIP package, with a viewing area of 14.22mm height and 8.13mm length, is RoHS compliant and operates within a temperature range of -35°C to 85°C.
Vishay LTD-6940HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Number of LEDs | 16 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 623nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-6940HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
