Checking distributor stock and pricing after the page loads.
Vishay LTDL-RX16P01B technical specifications.
| Data Rate | 16Mbps |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Output Voltage | 5.55V |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.