
EMITTER IR 940NM 50MA RADIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTE-302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 2.25mm |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 4.4mm |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 50mA |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTE-302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.