Infrared Phototransistors Ir Emitter Clear 940nm
Checking distributor stock and pricing after the page loads.
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| RoHS | Compliant |