
Infrared Emitters Emitter Clear 940nm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTE-302-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 2.25mm |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.6V |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTE-302-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
