Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
LTE-302-M-002
Datasheet
Vishay
(Lite-On)
LTE-302-M-002
Volume Production
LED IrLED 940nm 2-Pin
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
LED IrLED 940nm 2-Pin
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lens Style
Circular
Mount
Through Hole
Number of LEDs
1
Packaging
Tape and Reel
Radiation Hardening
No
Viewing Angle
40°
Compliance
RoHS
Not CompliantNo
Browse
Manufacturers
API
BOM
Account