
The Vishay LTE-4208 is a 1-channel infrared LED with a wavelength of 940nm and a viewing angle of 20°. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is designed for through hole mounting and has a power dissipation of 100mW. It is RoHS compliant and available in a bulk packaging quantity of 1000.
Sign in to ask questions about the Vishay LTE-4208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTE-4208 technical specifications.
| Depth | 5.6mm |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 5.6mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 50mA |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.6V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTE-4208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
